System Basis Chip with Dual LIN, HS CAN and 500 mA Boost-Buck DC-DC FSOx outputs active during VOUT undervoltage, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV7471ADQ5R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 2.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.