FLEXMOS™ Hex Low-side MOSFET Pre-driver, QFN32 5x5, 0.5P (PUNCHED), 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV7518MWTXG technical specifications.
| Package/Case | QFN |
| Fall Time | 277ns |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -9.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXMOS™ |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 1us |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.