The NCV7520FPR2G is a quad MOSFET driver from Onsemi, operating within a temperature range of -40 to 125 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a 5mm by 5mm HTFQFP-32 package, suitable for surface mount applications. The NCV7520FPR2G is compliant with AEC-Q100, making it suitable for automotive applications. It is a buffer or inverter based MOSFET driver, with a single function and 32 terminals in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV7520FPR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7520FPR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7520FPR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.