The NCV7547MWTXG is an automotive-grade power management IC from Onsemi, featuring a quad configuration with 48 terminals. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The IC is packaged in a 7x7mm HVQCCN package type, suitable for high-temperature applications.
Onsemi NCV7547MWTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7547MWTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.