
The NCV7608DWR2G is an 8-channel SPI driver IC from Onsemi, featuring a maximum output current of 250mA and a maximum supply voltage of 34V. It operates within a temperature range of -40°C to 150°C and is mounted using surface mount technology. The device is compliant with RoHS regulations and is available in a package quantity of 1000 units per reel. The IC has an on-state resistance of 1.2 ohms and an output voltage of 48V. It provides fault protection against over-voltage and over-temperature conditions.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 12us |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1.2R |
| Output Current | 350mA |
| Output Voltage | 48V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NCV7608DWR2G
onsemi product discontinuance notice for various automotive and industrial ICs following the sale of the Fab2 facility in Belgium.
Onsemi product discontinuation notice for various ICs due to the sale of the Oudenaarde facility. Last Time Buy date is June 30, 2021; Last Ship Date is June 30, 2022.
