Onsemi NCV7708ADWR2G technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7708ADWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
