
The NCV7708BDWR2G is a 28-pin SOIC W lead-frame SMT motor driver IC from Onsemi. It operates over a temperature range of -40°C to 150°C and has a maximum operating supply voltage of 5.5V and maximum operating current of 4A. The IC is mounted on a surface mount and has a seated plane height of 2.65mm. It is packaged in a plastic SOIC W package with a gull-wing lead shape and a 1.27mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV7708BDWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.05(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.36(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AE |
| Type | Motor Driver |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Operating Current | 4mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV7708BDWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV7708BDWR2G
onsemi product discontinuance notice PD23056Z for various NCV, FDS, and FDG series parts. Last time buy date: October 1, 2020; last ship date: April 1, 2021.