IC MOTOR DRIVER 3V-5.25V 28SOIC
Onsemi NCV7708CDWR2G technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.