Onsemi NCV7708DWR2G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7708DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.