
Dual Hex Driver IC, featuring SPI interface and surface mount SOIC package. Delivers 500mA output current per channel with a maximum output current of 1A. Operates from a 3V to 5.5V supply voltage range, with a maximum operating temperature of 150°C. Includes over-voltage and over-temperature fault protection. Packaged in a 28-lead wide body SOIC for tape and reel distribution.
Onsemi NCV7708EDWR2G technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 2.36mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 18.05mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 5 MHz |
| Operating Supply Current | 3mA |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.078125oz |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
