
Dual Hex Driver IC, featuring a 28-terminal, R-PDSO-G28 package with a 7.5mm width and 17.925mm length. Operates with a minimum supply voltage of 3.15V, nominal 3.3V, and a maximum of 5.25V. This integrated circuit offers one function for power management applications.
Onsemi NCV7708FDWR2G technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.