Onsemi NCV7718CDQR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7718CDQR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.