This SPI interface IC is available in a surface mount SSOP package and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and lead free. The device is designed for automotive applications and meets AEC-Q100 standards. The IC can handle an output current of up to 550mA.
Checking distributor stock and pricing after the page loads.
Onsemi NCV7718DPR2G technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 550mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.