The NCV7721D2R2G is an industrial-grade half bridge peripheral driver IC from Onsemi, featuring a 5V supply voltage with a minimum of 3.15V and a maximum of 5.25V. It has 14 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV7721D2R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7721D2R2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7721D2R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.