Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV7728DPR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7728DPR2G technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 550mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7728DPR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
