
The NCV7729BPPR2G is a surface mount SPI interface IC from Onsemi. It operates over a temperature range of -40°C to 150°C and can handle supply voltages between 3V and 5.5V. This IC is packaged in a SOP package and is available in quantities of 750 per reel. It is RoHS compliant and has a maximum supply current of 2mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Height | 3.1mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | DMOS |
| Width | 11mm |
| RoHS | Compliant |