
The NCV7754DPR2G is an 8-channel low-side driver IC from Onsemi, designed for automotive applications. It operates at a maximum supply voltage of 5.5V and can handle a maximum output current of 500mA. The device is packaged in a surface mount SSOP-24 package and is compliant with AEC-Q100 standards. It features fault protection against over temperature and is available in a lead-free package. The IC is suitable for use in temperatures ranging from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV7754DPR2G technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.