
5V positive fixed output linear voltage regulator, 1A maximum output current. Features ultra-high 83dB PSRR and a 2V dropout voltage. Operates from a maximum input voltage of 35V across a -40°C to +125°C temperature range. Surface mountable in a 3-lead D2PAK (TO-263-3) package, supplied on an 800-piece tape and reel. Accuracy is rated at 4%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV7805BD2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7805BD2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV7805BD2TR4G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
