
5V fixed output linear voltage regulator, 1A maximum output current, with ultra-high 68dB PSRR. Features a 2V dropout voltage and 4% accuracy, operating from a 7V to 35V input range. This positive polarity regulator is housed in a TO-220-3 through-hole package, suitable for automotive applications with a temperature range of -40°C to +125°C.
Sign in to ask questions about the Onsemi NCV7805BTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7805BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7805BTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
