The NCV7808ABD2TR4G is a linear voltage regulator with a nominal output voltage of 8V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage range of 10.4V to 23V. The device is packaged in a R-PSSO-G2 package. It meets the AEC-Q100 screening level.
Sign in to ask questions about the Onsemi NCV7808ABD2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7808ABD2TR4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Number of Functions | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.4 |
| Output Voltage1-Min | 7.7 |
| Output Voltage1-Max | 8.3 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7808ABD2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.