Positive fixed 8V linear voltage regulator, delivering up to 1A output current. Features a 4% accuracy and a maximum input voltage of 35V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 3-lead TO-263 (D2PAK) surface mount configuration, supplied on an 800-piece tape and reel. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 62dB.
Sign in to ask questions about the Onsemi NCV7808BD2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7808BD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7808BD2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
