Sign in to ask questions about the Onsemi NCV7808BTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7808BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | NCV7808 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7808BTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
