
Automotive-grade positive fixed output linear voltage regulator with a 9V output and 1A maximum output current. Features surface mount D2PAK (TO-263) packaging with 3 pins and gull-wing leads, designed for lead-frame SMT construction. Operates with input voltages from 11V to 35V, offering a typical dropout voltage of 2V at 1A. Includes current limit, safe area protection, short circuit protection, and thermal shutdown protection for enhanced reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV7809BD2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.24(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-169AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 11V |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Accuracy | ±4% |
| Line Regulation | 32mV |
| Load Regulation | 35mV |
| Maximum Quiescent Current | 8mA |
| Junction to Case | 5°C/W |
| Typical Quiescent Current | 3.4mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV7809BD2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.