The NCV7809BTG is a single-output linear voltage regulator with an input voltage range of 11 to 26V and an output voltage of 9V. It can supply up to 1A of current and operates over a temperature range of -40 to 125C. The device is qualified to AEC-Q100 automotive standards.
Sign in to ask questions about the Onsemi NCV7809BTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7809BTG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7809BTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.