
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Sign in to ask questions about the Onsemi NCV7815BTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7815BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7815BTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
