Series String Pixel Controller for Automotive (Front) Lighting Series String Pixel Controller for Automotive (Front) Lighting, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV78247DQ0R2G technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.