The NCV78702MW0R2G is an automotive-grade LED display driver from Onsemi, featuring a quad terminal position and a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40 to 150 degrees Celsius and has a supply voltage range of 3.1 to 3.5 volts. The device has a maximum supply current of 50 microamperes and is packaged in a QFN-24 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV78702MW0R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV78702MW0R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 50 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV78702MW0R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.