The NCV78703MW0R2G is an automotive-grade quad LED display driver from Onsemi. It operates within a temperature range of -40°C to 150°C and features a supply voltage range of 3.1V to 3.5V. This device has a maximum supply current of 50uA and is packaged in a 24-terminal QFN-24 package. It is designed for use in automotive applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Onsemi NCV78703MW0R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 50 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.