This automotive-grade LED display driver from Onsemi features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 24 terminals and a quad terminal position. It operates within a supply voltage range of 3.05 to 3.6 volts and has a maximum supply current of 6 milliamps. The driver is packaged in a 24-pin HVQCCN package and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Onsemi NCV78713MW0R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.05 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.