The NCV78763DQ0AR2G is an automotive-grade LED display driver IC from Onsemi. It operates within a temperature range of -40°C to 150°C and is packaged in a 36-pin SSOP package. The device requires a supply voltage between 3.15V and 3.4V and has a maximum supply current of 15mA. It is compliant with AEC-Q100 and is suitable for use in automotive applications.
Onsemi NCV78763DQ0AR2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.4 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 8.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV78763DQ0AR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.