Dual LED Driver and Power Ballast, for Automotive Front Lighting, 1.6 A, 2nd Generation, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV78763MW0R2G technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 1.6A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.