Onsemi NCV78763MW1R2G technical specifications.
| Package/Case | VQFN |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 1.6A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78763MW1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.