The NCV78763MW4R2G is a quad LED display driver from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has 32 terminals and is packaged in a S-PQCC-N32 package. The driver operates within a supply voltage range of 3.15 to 3.4 volts and has a maximum supply current of 15mA. It is compliant with AEC-Q100 and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Onsemi NCV78763MW4R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.4 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 8.9 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.