
Positive fixed linear voltage regulator, 5V output, 100mA maximum output current. Features a low dropout voltage of 1.7mV and a maximum input voltage of 30V. Operates across a temperature range of -40°C to +125°C. Packaged in a narrow SOIC-8 surface mount case, 1.5mm height, 5mm length, 4mm width. Supplied in 98-unit tubes, this lead-free and RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV78L05ABDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dropout Voltage | 1.7mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78L05ABDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
