
The NCV78L05ABPG is a 5V linear voltage regulator with a dropout voltage of 1.7V and a maximum output current of 100mA. It is packaged in a TO-92 package and is suitable for use in applications where a stable 5V output is required. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The NCV78L05ABPG is a single-output regulator with a fixed output voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV78L05ABPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCV78L05A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78L05ABPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
