
Positive fixed output linear voltage regulator, 5V output voltage, 500mA maximum output current. Features a 2V dropout voltage, 35V maximum input voltage, and operates from -40°C to +125°C. Packaged in a TO-220 package for through-hole mounting, this component is halogen-free, lead-free, and RoHS compliant, with a quiescent current of 6mA.
Sign in to ask questions about the Onsemi NCV78M05BTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV78M05BTG technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV78M05BTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
