Onsemi NCV809MTRG technical specifications.
| Package/Case | TO-236-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV809MTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
