Sign in to ask questions about the Onsemi NCV8141D2TR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8141D2TR4 technical specifications.
| Package/Case | TO-263-8 |
| Input Bias Current | 7mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8141D2TR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
