
The NCV8141D2TR4G is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 500mA. It is packaged in a TO-263-8 package and is suitable for operation over a temperature range of -40°C to 125°C. The device has a dropout voltage of 1.25V and a maximum input voltage of 26V. It is also RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NCV8141D2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8141D2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 1.25V |
| Input Bias Current | 7mA |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Input Voltage | 26V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8141D2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
