The NCV8152MX180280TCG is a dual output low dropout (LDO) voltage regulator with a fixed output voltage of 1.8V. It has a maximum output current of 0.15A and a maximum input voltage of 5V. The device is available in a 6-pin XDFN package and is compliant with AEC-Q100. The operating temperature range is -40°C to 125°C.
Onsemi NCV8152MX180280TCG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 1.72 |
| Output Voltage1-Max | 1.88 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.27 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0048 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.42 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.