The NCV8154MW180280TBG is a dual linear voltage regulator from Onsemi. It has a fixed output voltage of 1.692V and 1.908V, with a maximum output current of 0.3A. The input voltage range is from 2.3V to 5.25V. The device is qualified to AEC-Q100 and operates over a temperature range of -40°C to 125°C. It is packaged in a DFN-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8154MW180280TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8154MW180280TBG technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.692 |
| Output Voltage1-Max | 1.908 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.335 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.00952 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.43 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8154MW180280TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.