The NCV8160AMX180TBG is a low dropout linear voltage regulator from Onsemi. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.9V. The regulator can supply a maximum output current of 250mA and has a nominal output voltage of 1.8V. It operates over a temperature range of -40°C to 125°C.
Onsemi NCV8160AMX180TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.9 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8160AMX180TBG to view detailed technical specifications.
No datasheet is available for this part.