The NCV8160AMX300TBG is a 3V linear voltage regulator from Onsemi with a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C junction temperature. The regulator is available in a 4-pin HVSON package. It is suitable for use in applications requiring a stable 3V output voltage.
Onsemi NCV8160AMX300TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.155 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8160AMX300TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.