The NCV8160BMX250TBG is a dual output low dropout (LDO) voltage regulator from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum input voltage of 5.5V and a minimum input voltage of 3.5V. The output voltage is adjustable between 2.45V and 2.55V, with a maximum output current of 0.25A. The regulator is packaged in an HVSON package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.175 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |