The NCV8160BMX280TBG is a 2.8V linear voltage regulator with a maximum output current of 0.25A. It operates within a temperature range of -40°C to 125°C. The device is available in a 4-pin HVSON package. It can handle an input voltage range of 3.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8160BMX280TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8160BMX280TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8160BMX280TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.