The NCV8161AMX280TBG is a low dropout linear regulator with a nominal output voltage of 2.8V and a maximum output current of 0.45A. It has a maximum input voltage of 5.5V and a minimum input voltage of 3.8V. The device operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The regulator is packaged in a 4-pin XDFN-4 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8161AMX280TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8161AMX280TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.29 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8161AMX280TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.