The NCV8161AMX300TBG is a 3V linear voltage regulator with a maximum output current of 450mA. It is available in an XDFN-4 package and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.275V. The input voltage range is from 4V to 5.5V.
Onsemi NCV8161AMX300TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.275 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8161AMX300TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.