The NCV8161AMX330TBG is a 3.3V linear voltage regulator with a maximum output current of 450mA. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a single function and is packaged in an XDFN-4 package. The input voltage range is from 4.3V to 5.5V, and the dropout voltage is up to 260mV.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8161AMX330TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.26 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.