
The NCV8161ASN180T1G is a 5-terminal dual linear voltage regulator from Onsemi. It operates from 1.9V to 5.5V input voltage and provides a regulated output voltage of 1.764V to 1.836V. The device is capable of sourcing up to 0.45A of output current. It is qualified to AEC-Q100 and has an operating temperature range of -40°C to 125°C. The regulator is packaged in a TSOP-5 package.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8161ASN180T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.9 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.48 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.