
3.3V LDO Regulator, 450 mA, offering ultra-high PSRR and ultra-low noise operation. Features a low dropout voltage of 305 mV maximum and low quiescent current. Designed for automotive applications with AEC-Q100 screening. Housed in a 5-terminal TSOP-5 package with active discharge functionality. Input voltage range is 4.3V to 5.5V, with an output voltage tolerance of ±1.6% at 3.3V nominal. Operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8161ASN330T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.305 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.